345-020-555-203

Heilind Number:EDA345-020-555-203
Manufacturer:EDAC
Manufacturer Number:345-020-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-203

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration on printed circuit boards, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a double-row layout and 20 positions, it offers ample connectivity for your devices. The straight mount orientation facilitates easy installation, while the precise pitch of .1 inches and row spacing of .2 inches ensure optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality to enhance the functionality of your electronics setup.