345-020-555-207

Heilind Number:EDA345-020-555-207
Manufacturer:EDAC
Manufacturer Number:345-020-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 20-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1 inches and dual rows for efficient signal transfer, this connector offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, guaranteeing optimal performance even in harsh environments. Upgrade your assembly process with this essential component, designed for precision and durability.