345-020-555-212

Heilind Number:EDA345-020-555-212
Manufacturer:EDAC
Manufacturer Number:345-020-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-212

Detailed Description

Enhance your electronic connections with this high-performance 20-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in even the most demanding environments. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage rating supports robust connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure electronic connections.