345-020-555-288

Heilind Number:EDA345-020-555-288
Manufacturer:EDAC
Manufacturer Number:345-020-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-288

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power and data transmission. With a compact form factor and straight mount orientation, it's perfect for space-constrained applications. The 20-position, dual-row configuration offers ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and consumer electronics. Upgrade your PCB assembly with this essential component for optimal performance and durability.