345-020-555-502

Heilind Number:EDA345-020-555-502
Manufacturer:EDAC
Manufacturer Number:345-020-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-502

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance in any setting. With two rows of 20 copper alloy contacts, it ensures secure and efficient data transfer. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable solution for your connectivity needs. Whether for industrial or consumer applications, trust in this high-quality connector to deliver consistent performance.