345-020-555-503

Heilind Number:EDA345-020-555-503
Manufacturer:EDAC
Manufacturer Number:345-020-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-503

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue. With a contact material of copper alloy, it ensures reliable and efficient power transfer, while the 3 A amperage and 20 positions cater to high-power applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Its straight mount orientation simplifies installation, making it a must-have component in your connectivity toolkit. Elevate your PCB design with this essential connector.