345-020-555-504

Heilind Number:EDA345-020-555-504
Manufacturer:EDAC
Manufacturer Number:345-020-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a rugged housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both durability and visibility. With two rows of copper alloy contacts, this connector offers secure and efficient power transfer, suitable for a variety of applications. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on circuit boards. Boasting 20 positions, it provides ample connectivity options while maintaining a compact form factor. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.