345-020-555-507

Heilind Number:EDA345-020-555-507
Manufacturer:EDAC
Manufacturer Number:345-020-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-507

Detailed Description

Enhance your PCB connectivity with our 2-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions with a .1-inch pitch, ensuring precise and reliable connections. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With a straight mount orientation and a temperature range of -40 to 105°C, it's versatile for various applications. Upgrade your electronics with this essential component for seamless data transfer and power distribution.