345-020-555-508

Heilind Number:EDA345-020-555-508
Manufacturer:EDAC
Manufacturer Number:345-020-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-508

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation for easy installation. With a compact two-row design and a pitch of .1 inch, it offers 20 positions for efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this essential component for optimal signal transmission.