345-020-555-512

Heilind Number:EDA345-020-555-512
Manufacturer:EDAC
Manufacturer Number:345-020-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-512

Detailed Description

Enhance your PCB connectivity with our 20-position Board to Board PCB Connector, designed for seamless integration in a variety of electronic devices. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, this connector ensures both safety and visibility in your setup. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission while conserving space on your board. The contact material, crafted from Copper Alloy, guarantees reliable conductivity for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environmental conditions. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.