345-020-555-558

Heilind Number:EDA345-020-555-558
Manufacturer:EDAC
Manufacturer Number:345-020-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-558

Detailed Description

Elevate your PCB connectivity with our robust Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable signal transmission. With a total of 20 positions, it allows for versatile connections on your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronics with this essential component.