345-020-555-578

Heilind Number:EDA345-020-555-578
Manufacturer:EDAC
Manufacturer Number:345-020-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-578

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, it ensures reliable functionality even in challenging environments. With two rows of 20 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless and secure PCB connections. Designed for straight mount orientation, it offers easy installation and a streamlined appearance. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.