345-020-555-588

Heilind Number:EDA345-020-555-588
Manufacturer:EDAC
Manufacturer Number:345-020-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-588

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector in a vibrant Green hue. Designed for optimal performance, it features a high amperage of 3 A, ensuring efficient power transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering both strength and safety. With two rows and twenty positions, it provides ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees reliable signal transmission while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Whether for industrial or consumer electronics, this connector is a must-have component. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest environments. Upgrade your connectivity solutions with this essential connector.