345-020-555-802

Heilind Number:EDA345-020-555-802
Manufacturer:EDAC
Manufacturer Number:345-020-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-802

Detailed Description

Enhance your PCB connectivity with our efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all environments. With two rows of 20 copper alloy contacts, it offers secure and high-speed data transmission. The .1-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this green-colored connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.