345-020-555-803

Heilind Number:EDA345-020-555-803
Manufacturer:EDAC
Manufacturer Number:345-020-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-803

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Board To Board PCB Connector. Featuring 20 positions and a pitch of .1 inches, it ensures secure and reliable connections on your PCBs. The connector is designed for straight mount orientation, with a row spacing of .2 inches for efficient PCB layout. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and high performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects. Add this green-colored connector to your toolkit for seamless and efficient board-to-board connections.