345-020-555-804

Heilind Number:EDA345-020-555-804
Manufacturer:EDAC
Manufacturer Number:345-020-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-804

Detailed Description

Enhance your PCB connectivity with our 20-position Board To Board Card Edge Connector, meticulously designed for optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable and secure connections. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable operation even in harsh environments. Trust in this connector for efficient and robust inter-board communication in your electronic designs.