345-020-555-807

Heilind Number:EDA345-020-555-807
Manufacturer:EDAC
Manufacturer Number:345-020-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-807

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of Copper Alloy contacts and a pitch of .1 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 20 positions make it ideal for various electronic setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.