345-020-555-808

Heilind Number:EDA345-020-555-808
Manufacturer:EDAC
Manufacturer Number:345-020-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in challenging environments. With two rows and twenty positions, it offers ample connectivity options, while the straight mount orientation simplifies installation. The copper alloy contact material guarantees efficient transmission, and with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-quality connector.