345-020-555-812

Heilind Number:EDA345-020-555-812
Manufacturer:EDAC
Manufacturer Number:345-020-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring two rows with a total of 20 positions, it ensures efficient and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connection capabilities with this essential component.