345-020-555-858

Heilind Number:EDA345-020-555-858
Manufacturer:EDAC
Manufacturer Number:345-020-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-858

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board Card Edge Connector. Featuring a sleek design in vibrant green, this connector boasts unparalleled performance with a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 20 copper alloy contacts, it ensures seamless data transmission while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Designed for straight mount orientation, it guarantees a secure fit for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for any application. Elevate your circuitry with this essential connector.