345-020-555-878

Heilind Number:EDA345-020-555-878
Manufacturer:EDAC
Manufacturer Number:345-020-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-878

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact pitch of .1 inches and two rows of 20 positions, it offers efficient signal transmission for your applications. The straight mount orientation and .2-inch row spacing further facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your connectivity solutions with this high-quality connector.