345-020-556-201

Heilind Number:EDA345-020-556-201
Manufacturer:EDAC
Manufacturer Number:345-020-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a compact form factor and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The 20-position connector features two rows of contacts made from robust Copper Alloy, guaranteeing efficient signal transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have for your projects. Upgrade your setup with this essential component today.