345-020-556-202

Heilind Number:EDA345-020-556-202
Manufacturer:EDAC
Manufacturer Number:345-020-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless board-to-board integration. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance even in demanding environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise and secure connections for up to 20 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for various applications, this green connector is a must-have component for any electronics project. Upgrade your connectivity solutions today and experience the difference.