345-020-556-203

Heilind Number:EDA345-020-556-203
Manufacturer:EDAC
Manufacturer Number:345-020-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is engineered for efficiency with a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Its copper alloy contact material ensures reliable signal transmission, while the 20-position, double-row layout offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it's ideal for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your devices with this essential component for seamless data transfer and power distribution.