345-020-556-207

Heilind Number:EDA345-020-556-207
Manufacturer:EDAC
Manufacturer Number:345-020-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-207

Detailed Description

Elevate your PCB connectivity with our 20-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this high-quality connector for seamless data transmission.