345-020-556-288

Heilind Number:EDA345-020-556-288
Manufacturer:EDAC
Manufacturer Number:345-020-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable signal transmission. With a compact 2-row, 20-position layout and a .1-inch pitch, it offers precise board-to-board connectivity. The straight mount orientation and .2-inch row spacing provide versatility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your electronic assemblies with this essential component.