345-020-556-503

Heilind Number:EDA345-020-556-503
Manufacturer:EDAC
Manufacturer Number:345-020-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-503

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Its Copper Alloy contact material ensures reliable performance, while a 3A amperage rating guarantees efficient power transmission. With two rows and 20 positions, it offers ample space for seamless board-to-board connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and elevate your PCB assembly experience.