345-020-556-504

Heilind Number:EDA345-020-556-504
Manufacturer:EDAC
Manufacturer Number:345-020-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-504

Detailed Description

Enhance your PCB connections with this high-performance, green Board-to-Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 20 positions each, ensuring optimal connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.