345-020-556-558

Heilind Number:EDA345-020-556-558
Manufacturer:EDAC
Manufacturer Number:345-020-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-558

Detailed Description

Enhance your circuit connectivity with this robust Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With 20 positions spread across 2 rows and a .1-inch pitch, this connector offers seamless integration for your PCB assembly. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this high-quality connector and experience enhanced functionality.