345-020-556-578

Heilind Number:EDA345-020-556-578
Manufacturer:EDAC
Manufacturer Number:345-020-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-578

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows and 20 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it efficiently links PCBs for seamless functionality. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality to streamline your connectivity needs effectively.