345-020-556-588

Heilind Number:EDA345-020-556-588
Manufacturer:EDAC
Manufacturer Number:345-020-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-588

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and twenty positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless circuit integration. Upgrade your setup today and experience efficient data transmission like never before.