345-020-556-802

Heilind Number:EDA345-020-556-802
Manufacturer:EDAC
Manufacturer Number:345-020-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With dual rows, 20 positions, and a sleek straight mount orientation, it offers seamless integration for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for high-speed data transmission and power delivery, this connector, with a pitch of .1 in and row spacing of .2 in, is a versatile solution for your connectivity needs. Trust in its quality and efficiency to elevate your PCB designs to the next level.