345-020-556-803

Heilind Number:EDA345-020-556-803
Manufacturer:EDAC
Manufacturer Number:345-020-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-803

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, carefully crafted for optimal performance. Designed with a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color, it ensures reliable operation even in challenging environments. The copper alloy contact material guarantees secure and efficient conductivity, accommodating 20 positions across two rows with a precise pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this connector for seamless and dependable board-to-board connections in your electronic projects.