345-020-556-807

Heilind Number:EDA345-020-556-807
Manufacturer:EDAC
Manufacturer Number:345-020-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 20 positions for efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on PCBs, while its vibrant green color adds a touch of visual distinction. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.