345-020-556-808

Heilind Number:EDA345-020-556-808
Manufacturer:EDAC
Manufacturer Number:345-020-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a 2-row configuration, ensuring optimal signal transmission in your electronic devices. Crafted with precision, it boasts copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers convenience in assembly. The straight mount orientation further simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your electronic projects with this durable and efficient connector.