345-020-556-812

Heilind Number:EDA345-020-556-812
Manufacturer:EDAC
Manufacturer Number:345-020-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-812

Detailed Description

Enhance your PCB connectivity with this reliable and efficient Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and 20 positions, it offers ample possibilities for seamless circuit integration. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic applications. Elevate your connectivity game with this essential component.