345-020-556-858

Heilind Number:EDA345-020-556-858
Manufacturer:EDAC
Manufacturer Number:345-020-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-858

Detailed Description

Enhance connectivity in your systems with this high-performing Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, ensuring reliable power delivery. With 20 positions spread across 2 rows, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether for industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Trust in this connector for efficient and secure connections in your PCB assemblies.