345-020-556-878

Heilind Number:EDA345-020-556-878
Manufacturer:EDAC
Manufacturer Number:345-020-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-556-878

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it boasts a compact form factor with two rows of 20 positions each, facilitating seamless signal transmission between PCBs. The connector features a straight mount orientation, ensuring easy and secure installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh operating conditions, with an impressive operating temperature range from -40 to 105 °C. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Upgrade your connectivity solutions with this essential component.