345-020-558-103

Heilind Number:EDA345-020-558-103
Manufacturer:EDAC
Manufacturer Number:345-020-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The compact design, with a single row of 20 positions spaced at 0.1 inches, offers efficient space utilization on your PCB. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Upgrade your electronic systems with this essential component for seamless data transmission and power distribution.