345-020-558-104

Heilind Number:EDA345-020-558-104
Manufacturer:EDAC
Manufacturer Number:345-020-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 20 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliable power delivery. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space efficiency on your board. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component, a must-have for any PCB assembly project.