345-020-558-107

Heilind Number:EDA345-020-558-107
Manufacturer:EDAC
Manufacturer Number:345-020-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-107

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, the connector features a single row with 20 positions and a compact .1-inch pitch, ensuring precise and efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With a right-angle mount orientation, it offers flexibility in PCB layout design. The copper alloy contact material provides excellent conductivity, while its wide operating temperature range of -40 to 105°C ensures consistent operation. Perfect for various applications, this connector is a vital component for achieving seamless connectivity in your projects.