345-020-558-112

Heilind Number:EDA345-020-558-112
Manufacturer:EDAC
Manufacturer Number:345-020-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration onto PCBs, this connector features twenty positions with a single row layout, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a copper alloy contact material and an operating temperature range of -40 to 105 °C, this connector guarantees optimal conductivity and performance, even in harsh conditions. Upgrade your system's connectivity with this essential component, ideal for a wide range of applications.