345-020-558-158

Heilind Number:EDA345-020-558-158
Manufacturer:EDAC
Manufacturer Number:345-020-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact form factor with a single row layout, offering 20 positions for efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity and reliability. The rugged housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability in various operating environments, with an impressive temperature range of -40 to 105 °C. Its right-angle mount orientation allows for space-saving installation, perfect for tight layouts. Trust in this connector to deliver superior performance in your electronic assemblies.