345-020-558-188

Heilind Number:EDA345-020-558-188
Manufacturer:EDAC
Manufacturer Number:345-020-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-188

Detailed Description

Enhance your PCB connectivity with our 20-position right angle board-to-board connector. Designed for efficient and secure interconnection, this component features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in various environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-performance and versatile connector.