345-020-558-201

Heilind Number:EDA345-020-558-201
Manufacturer:EDAC
Manufacturer Number:345-020-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With 20 positions spread across two rows at a .1-inch pitch and .2-inch row spacing, it offers versatile connectivity options. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Plus, it's RoHS compliant, making it a sustainable choice for your projects. Upgrade your PCB connections with this essential component.