345-020-558-202

Heilind Number:EDA345-020-558-202
Manufacturer:EDAC
Manufacturer Number:345-020-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge 20-position board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With a compact pitch of .1 inch and dual rows for efficient signal transmission, it offers optimal space utilization on your PCB. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential connector.