345-020-558-204

Heilind Number:EDA345-020-558-204
Manufacturer:EDAC
Manufacturer Number:345-020-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-204

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers a sleek and reliable solution for your electronic projects. With two rows of 20 positions each and a pitch of .1 inches, it ensures efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for right-angle mounting, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your device with this essential connector for seamless performance.