345-020-558-207

Heilind Number:EDA345-020-558-207
Manufacturer:EDAC
Manufacturer Number:345-020-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-To-Board PCB Connector. Designed for seamless integration, this component features a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it allows for efficient data transmission between PCBs. Its right-angle mount orientation and 20 positions make it ideal for compact and space-saving designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assemblies with this high-performance connector, perfect for applications in telecommunications, automotive, and industrial electronics.