345-020-558-212

Heilind Number:EDA345-020-558-212
Manufacturer:EDAC
Manufacturer Number:345-020-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless power delivery, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a row spacing of .2 inches and two rows of twenty positions each, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches allows for precise alignment. Its right-angle mount orientation offers versatile installation options, perfect for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Explore the full range of features and elevate your PCB assembly experience.