345-020-558-258

Heilind Number:EDA345-020-558-258
Manufacturer:EDAC
Manufacturer Number:345-020-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-258

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With two rows of copper alloy contacts, each with 20 positions, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operable in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Upgrade your setup with this essential component for optimal connectivity and performance.